JPY | USD
Favorite

Price & Procurement
2,483 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 62.00000 ¥62
10 43.60000 ¥436
50 32.98000 ¥1,649
100 28.73000 ¥2,873
500 21.27600 ¥10,638
1,000 18.08500 ¥18,085

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-11575-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥15.47350
  • Cut Tape (CT)  : 399-11575-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,483 - Immediate
  • Unit Price: ¥62.00000

C1206C183J2GACAUTO

Datasheet
Digi-Key Part Number 399-11575-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C183J2GACAUTO
Copy  
Description CAP CER 0.018UF 200V NP0 1206
Copy  
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

0.018µF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.018µF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-11575-6