JPY | USD
Favorite

Price & Procurement
4,960 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 94.00000 ¥94
10 69.50000 ¥695
50 55.58000 ¥2,779
100 47.63000 ¥4,763
500 37.71400 ¥18,857
1,000 31.75900 ¥31,759

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17949-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥29.77400
  • Digi-Reel®  : 399-17949-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,960 - Immediate
  • Unit Price: Digi-Reel®

C1206C154KARACAUTO

Datasheet
Digi-Key Part Number 399-17949-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C154KARACAUTO
Copy  
Description CAP CER 0.15UF 250V X7R 1206
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

0.15µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17949-1