JPY | USD
Favorite

Price & Procurement
4,906 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 83.00000 ¥83
10 58.60000 ¥586
50 44.32000 ¥2,216
100 38.61000 ¥3,861
500 28.59800 ¥14,299
1,000 24.30900 ¥24,309

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16911-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥22.87840
  • Digi-Reel®  : 399-16911-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,906 - Immediate
  • Unit Price: Digi-Reel®

C1206C154K3JAC7800

Datasheet
Digi-Key Part Number 399-16911-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1206C154K3JAC7800
Copy  
Description CAP CER 0.15UF 25V U2J 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.15µF ±10% 25V Ceramic Capacitor U2J 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets U2J Dielectric, 10-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources Interactive Sample Solutions Board
Mfg CAD Models C1206C154K3JACTU.stp
HTML Datasheet U2J Dielectric, 10-50 VDC
EDA / CAD Models C1206C154K3JAC7800 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm U2J
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features Low ESL, Low Dissipation Factor
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16911-1