JPY | USD
Favorite

C1206C154K1RAC7800 0.15µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
7,065 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 41.00000 ¥41
10 28.10000 ¥281
50 18.72000 ¥936
100 15.91000 ¥1,591
500 11.23800 ¥5,619
1,000 9.83200 ¥9,832

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15554-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥8.66200
  • Cut Tape (CT)  : 399-15554-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,065 - Immediate
  • Unit Price: ¥41.00000

C1206C154K1RAC7800

Datasheet
Digi-Key Part Number 399-15554-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1206C154K1RAC7800
Copy  
Description CAP CER 0.15UF 100V X7R 1206
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.15µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15554-6