JPY | USD
Favorite

Price & Procurement
2,182 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 46.00000 ¥46
10 32.10000 ¥321
50 22.46000 ¥1,123
100 19.25000 ¥1,925
500 14.44200 ¥7,221
1,000 12.19600 ¥12,196

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-13500-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥11.55300
  • Digi-Reel®  : 399-13500-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,182 - Immediate
  • Unit Price: Digi-Reel®

C1206C151JGGAC7800

Datasheet
Digi-Key Part Number 399-13500-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1206C151JGGAC7800
Copy  
Description CAP CER 150PF 2KV C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

150pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 150pF
Tolerance ±5%
Voltage - Rated 2000V (2kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13500-1