JPY | USD
Favorite

C1206C151JDGACAUTO 150pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
5,178 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 95.00000 ¥95
10 71.90000 ¥719
50 59.80000 ¥2,990
100 51.50000 ¥5,150
500 39.87000 ¥19,935
1,000 34.33200 ¥34,332

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16681-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥32.11720
  • Digi-Reel®  : 399-16681-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,178 - Immediate
  • Unit Price: Digi-Reel®

C1206C151JDGACAUTO

Datasheet
Digi-Key Part Number 399-16681-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C151JDGACAUTO
Copy  
Description CAP CER 1206 150PF 1000V C0G 5%
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

150pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 150pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16681-1