JPY | USD
Favorite

Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
2,500 31.63920 ¥79,098
5,000 30.00240 ¥150,012
12,500 28.43128 ¥355,391

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-13195-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,026 - Immediate
  • Unit Price: ¥94.00000
  • Digi-Reel®  : 399-13195-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,026 - Immediate
  • Unit Price: Digi-Reel®

C1206C150KGRAC7800

Datasheet
Digi-Key Part Number 399-13195-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C150KGRAC7800
Copy  
Description CAP CER 15PF 2KV X7R 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 15pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names 399-13195-2
C1206C150KGRAC
C1206C150KGRACTU
C1206C150KGRACTU-ND