JPY | USD
Favorite

C1206C106M9RAC7800 10µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
2,949 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 66.00000 ¥66
10 46.40000 ¥464
100 30.54000 ¥3,054
500 22.62600 ¥11,313
1,000 19.23200 ¥19,232

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17462-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥15.73900
  • Cut Tape (CT)  : 399-17462-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,949 - Immediate
  • Unit Price: ¥66.00000

C1206C106M9RAC7800

Datasheet
Digi-Key Part Number 399-17462-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C106M9RAC7800
Copy  
Description CAP CER 10UF 6.3V X7R 1206
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17462-6