JPY | USD
Favorite

Price & Procurement
10,619 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 85.00000 ¥85
10 62.80000 ¥628
100 43.07000 ¥4,307
500 34.09800 ¥17,049
1,000 28.71300 ¥28,713

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15731-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥24.96850
  • Cut Tape (CT)  : 399-15731-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,619 - Immediate
  • Unit Price: ¥85.00000

C1206C106M3RACAUTO

Datasheet
Digi-Key Part Number 399-15731-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C106M3RACAUTO
Copy  
Description CAP CER 10UF 25V X7R 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

10µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15731-6