JPY | USD
Favorite

C1206C106M3PACTU 10µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Price & Procurement
64,976 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 32.00000 ¥32
10 21.70000 ¥217
100 12.30000 ¥1,230
500 8.68400 ¥4,342
1,000 7.59800 ¥7,598

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8153-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 64,000 - Immediate
  • Unit Price: ¥6.29300
  • Cut Tape (CT)  : 399-8153-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 65,076 - Immediate
  • Unit Price: ¥32.00000

C1206C106M3PACTU

Datasheet
Digi-Key Part Number 399-8153-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C106M3PACTU
Copy  
Description CAP CER 10UF 25V X5R 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-8153-6