JPY | USD
Favorite

Price & Procurement
264,277 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 34.00000 ¥34
10 23.10000 ¥231
50 15.40000 ¥770
100 13.08000 ¥1,308
500 9.23200 ¥4,616
1,000 8.07600 ¥8,076

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5091-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 262,000 - Immediate
  • Unit Price: ¥7.69200
  • Cut Tape (CT)  : 399-5091-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 264,277 - Immediate
  • Unit Price: ¥34.00000

C1206C106K4PACTU

Datasheet
Digi-Key Part Number 399-5091-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C106K4PACTU
Copy  
Description CAP CER 10UF 16V X5R 1206
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 31

CAP KIT CERAMIC 10PF-10UF 1150PC

KEMET

¥6,313.00000 Details
Additional Resources
Standard Package 1
Other Names 399-5091-6