JPY | USD
Favorite

C1206C105Z4VACTU 1µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Price & Procurement
15,258 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 32.00000 ¥32
10 21.40000 ¥214
100 10.87000 ¥1,087
500 7.43600 ¥3,718
1,000 6.57800 ¥6,578

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-9308-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: ¥4.97200
  • Cut Tape (CT)  : 399-9308-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,258 - Immediate
  • Unit Price: ¥32.00000

C1206C105Z4VACTU

Datasheet
Digi-Key Part Number 399-9308-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C105Z4VACTU
Copy  
Description CAP CER 1UF 16V Y5V 1206
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

1µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm Y5V
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance -20%, +80%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-9308-6