JPY | USD
Favorite

C1206C105K4RAC7025 1µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
9,852 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 27.00000 ¥27
10 18.40000 ¥184
50 11.08000 ¥554
100 9.36000 ¥936
500 6.40200 ¥3,201
1,000 5.66400 ¥5,664

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-1254-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 62,500 - Immediate
  • Unit Price: ¥4.10920
  • Cut Tape (CT)  : 399-1254-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 64,578 - Immediate
  • Unit Price: ¥22.00000
  • Digi-Reel®  : 399-1254-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 64,578 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 399-17660-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ¥4.92560
  • Digi-Reel®  : 399-17660-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,852 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : C1206C105K4RACTM-ND
  • Minimum Quantity: 7,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥3.73547

C1206C105K4RAC7025

Datasheet
Digi-Key Part Number 399-17660-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C105K4RAC7025
Copy  
Description CAP CER SMD 1206 1UF 10% 16V X7R
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17660-1