JPY | USD
Favorite

C1206C104K8RAC7800 0.1µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
4,771 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 53.00000 ¥53
10 36.50000 ¥365
50 25.58000 ¥1,279
100 21.92000 ¥2,192
500 16.44200 ¥8,221
1,000 13.88500 ¥13,885

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-15539-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥12.42350
  • Digi-Reel®  : 399-15539-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,771 - Immediate
  • Unit Price: Digi-Reel®

C1206C104K8RAC7800

Datasheet
Digi-Key Part Number 399-15539-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1206C104K8RAC7800
Copy  
Description CAP CER 0.1UF 10V X7R 1206
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.1µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15539-1