JPY | USD
Favorite

Price & Procurement
7,500 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
2,500 14.67360 ¥36,684
5,000 13.85840 ¥69,292

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

C1206C104K2RACAUTO

Digi-Key Part Number 399-C1206C104K2RACAUTOTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C104K2RACAUTO
Copy  
Description CAP CER 0.1UF 200V X7R 1206
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.1µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names 399-C1206C104K2RACAUTOTR