C1206C104G3GAC7800 0.1µF ±2% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
8,003 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 513.00000 ¥513
10 413.70000 ¥4,137
50 355.84000 ¥17,792
100 322.74000 ¥32,274
500 239.98600 ¥119,993
1,000 223.43500 ¥223,435

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14647-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥215.15900
  • Cut Tape (CT)  : 399-14647-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,003 - Immediate
  • Unit Price: ¥513.00000

C1206C104G3GAC7800

Datasheet
Digi-Key Part Number 399-14647-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1206C104G3GAC7800
Copy  
Description CAP CER 0.1UF 25V NP0 1206
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

0.1µF ±2% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±2%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
Base Part Number C1206C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14647-6