JPY | USD
Favorite

Price & Procurement
8,694 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 40.00000 ¥40
10 27.50000 ¥275
100 15.57000 ¥1,557
500 10.99000 ¥5,495
1,000 9.61700 ¥9,617

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5710-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥7.36600
  • Cut Tape (CT)  : 399-5710-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,694 - Immediate
  • Unit Price: ¥40.00000

C1206C103K5HACTU

Datasheet
Digi-Key Part Number 399-5710-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C103K5HACTU
Copy  
Description CAP CER 10000PF 50V X8R 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10000pF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X8R HT150C
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-5710-6