JPY | USD

Price & Procurement
7,400 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 28.00000 ¥28.00
10 18.90000 ¥189.00
50 11.36000 ¥568.00
100 9.60000 ¥960.00
500 6.56600 ¥3,283.00
1,000 5.80800 ¥5,808.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

C1206C103K2REC7800

Datasheet
Digi-Key Part Number 399-C1206C103K2REC7800DKR-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1206C103K2REC7800
Copy  
Description CAP CER 1206 10NF 200V X7R 10%
Copy  
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

10000pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ESD SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications ESD Protection
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
Base Part Number C1206C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-C1206C103K2REC7800DKR