JPY | USD
Favorite

C1206C102MGRACTU 1000pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
13,751 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 93.00000 ¥93
10 68.50000 ¥685
100 47.00000 ¥4,700
500 37.20800 ¥18,604
1,000 31.33400 ¥31,334

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7079-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: ¥25.54240
  • Cut Tape (CT)  : 399-7079-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,751 - Immediate
  • Unit Price: ¥93.00000

C1206C102MGRACTU

Datasheet
Digi-Key Part Number 399-7079-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C102MGRACTU
Copy  
Description CAP CER 1000PF 2KV X7R 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1000pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7079-6