JPY | USD
Favorite

Price & Procurement
8,848 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 30.00000 ¥30
10 20.60000 ¥206
50 13.80000 ¥690
100 11.73000 ¥1,173
500 8.27600 ¥4,138
1,000 7.24300 ¥7,243

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-12976-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,848 - Immediate
  • Unit Price: ¥6.89800
  • Cut Tape (CT)  : 399-12976-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,848 - Immediate
  • Unit Price: ¥30.00000

C1206C102KGRACAUTO

Datasheet
Digi-Key Part Number 399-12976-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1206C102KGRACAUTO
Copy  
Description CAP CER 1000PF 2KV X7R 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1000pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-12976-6