JPY | USD
Favorite

C1206C102KDGACAUTO 1000pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
3,027 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 74.00000 ¥74
10 52.40000 ¥524
100 34.53000 ¥3,453
500 25.58400 ¥12,792
1,000 21.74500 ¥21,745

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16676-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥17.79650
  • Cut Tape (CT)  : 399-16676-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,027 - Immediate
  • Unit Price: ¥74.00000

C1206C102KDGACAUTO

Datasheet
Digi-Key Part Number 399-16676-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C102KDGACAUTO
Copy  
Description CAP CER 1206 1NF 1000V C0G 10%
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1000pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16676-6