JPY | USD
Favorite

C1206C102KDGACAUTO 1000pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
3,047 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 74.00000 ¥74
10 52.70000 ¥527
100 34.72000 ¥3,472
500 25.72600 ¥12,863
1,000 21.86600 ¥21,866

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16676-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥17.89550
  • Digi-Reel®  : 399-16676-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,047 - Immediate
  • Unit Price: Digi-Reel®

C1206C102KDGACAUTO

Datasheet
Digi-Key Part Number 399-16676-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C102KDGACAUTO
Copy  
Description CAP CER 1206 1NF 1000V C0G 10%
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1000pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16676-1