JPY | USD
Favorite

Price & Procurement
10,004 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 42.00000 ¥42
10 29.30000 ¥293
100 17.56000 ¥1,756
500 13.16800 ¥6,584
1,000 11.11800 ¥11,118

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5585-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ¥8.32640
  • Cut Tape (CT)  : 399-5585-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,004 - Immediate
  • Unit Price: ¥42.00000

C1206C102KBRACTU

Datasheet
Digi-Key Part Number 399-5585-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C102KBRACTU
Copy  
Description CAP CER 1000PF 630V X7R 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1000pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets High Voltage X7R Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product 630 V Rated Capacitors
Mfg CAD Models C1206C102KBRACTU.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-5585-6