JPY | USD
Favorite

Price & Procurement
7,168 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 37.00000 ¥37
10 25.30000 ¥253
50 15.16000 ¥758
100 12.80000 ¥1,280
500 8.76000 ¥4,380
1,000 7.74800 ¥7,748

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : C1206C102J3REC7210-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥4.36950

C1206C102J3REC7800

Datasheet
Digi-Key Part Number 399-19000-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1206C102J3REC7800
Copy  
Description CAP CER 1206 1NF 25V X7R 5%
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1000pF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ESD SMD Comm X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications ESD Protection
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-19000-1
C1206C102J3REC
C1206C102J3REC-ND