JPY | USD
Favorite

C1206C102J3REC7210 1000pF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Available To Order
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
10,000 4.23260 ¥42,326

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-19000-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,911 - Immediate
  • Unit Price: ¥31.00000

C1206C102J3REC7210

Datasheet
Digi-Key Part Number C1206C102J3REC7210-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C102J3REC7210
Copy  
Description CAP CER 1206 1NF 25V X7R 5%
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1000pF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ESD SMD Comm X7R
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications ESD Protection
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000