JPY | USD
Favorite

C1206C101KDGACTU 100pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
6,910 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 92.00000 ¥92
10 68.30000 ¥683
100 46.80000 ¥4,680
500 37.05200 ¥18,526
1,000 31.20200 ¥31,202

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7075-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥23.12400
  • Cut Tape (CT)  : 399-7075-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,910 - Immediate
  • Unit Price: ¥92.00000

C1206C101KDGACTU

Datasheet
Digi-Key Part Number 399-7075-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C101KDGACTU
Copy  
Description CAP CER 100PF 1KV C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

100pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7075-6