JPY | USD
Favorite

Price & Procurement
4,180 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 39.00000 ¥39
10 27.40000 ¥274
100 16.46000 ¥1,646
500 12.34400 ¥6,172
1,000 10.42400 ¥10,424

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5543-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥8.67360
  • Cut Tape (CT)  : 399-5543-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,180 - Immediate
  • Unit Price: ¥39.00000

C1206C101JBGACTU

Datasheet
Digi-Key Part Number 399-5543-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C101JBGACTU
Copy  
Description CAP CER 100PF 630V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

100pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets High Voltage C0G Dielectric, Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1206C101JBGACTU K-SIM Simulation
Featured Product 630 V Rated Capacitors
Mfg CAD Models C1206C101JBGACTU.stp
EDA / CAD Models C1206C101JBGACTU by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-5543-6