JPY | USD
Favorite

C1206C100FGGAC7800 10pF ±1% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
2,970 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 52.00000 ¥52
10 37.00000 ¥370
100 24.39000 ¥2,439
500 18.07000 ¥9,035
1,000 15.35900 ¥15,359

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17650-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥14.02250
  • Digi-Reel®  : 399-17650-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,970 - Immediate
  • Unit Price: Digi-Reel®

C1206C100FGGAC7800

Datasheet
Digi-Key Part Number 399-17650-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C100FGGAC7800
Copy  
Description CAP CER SMD 1206 10PF 2KV 1% COG
Copy  
Detailed Description

10pF ±1% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10pF
Tolerance ±1%
Voltage - Rated 2000V (2kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17650-1