JPY | USD
Favorite

C0805Y472K5RACAUTO 4700pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
7,440 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 55.00000 ¥55
10 37.90000 ¥379
100 22.74000 ¥2,274
500 17.05200 ¥8,526
1,000 14.40000 ¥14,400

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16457-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥11.20350
  • Cut Tape (CT)  : 399-16457-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,440 - Immediate
  • Unit Price: ¥55.00000

C0805Y472K5RACAUTO

Datasheet
Digi-Key Part Number 399-16457-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805Y472K5RACAUTO
Copy  
Description CAP CER 4700PF 50V X7R 0805 AUTO
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4700pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets FF-CAP X7R Dielectric
Design Resources C0805Y472K5RACAUTO K-SIM Simulation
Mfg CAD Models C0805Y472K5RACAUTO.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FF
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (0.98mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16457-6