JPY | USD
Favorite

C0805Y472K5RACAUTO 4700pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
4,000 11.20350 ¥44,814
8,000 10.54463 ¥84,357

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-16457-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,440 - Immediate
  • Unit Price: ¥55.00000
  • Digi-Reel®  : 399-16457-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,440 - Immediate
  • Unit Price: Digi-Reel®

C0805Y472K5RACAUTO

Datasheet
Digi-Key Part Number 399-16457-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805Y472K5RACAUTO
Copy  
Description CAP CER 4700PF 50V X7R 0805 AUTO
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4700pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets FF-CAP X7R Dielectric
Design Resources C0805Y472K5RACAUTO K-SIM Simulation
Mfg CAD Models C0805Y472K5RACAUTO.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FF
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (0.98mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 399-16457-2