JPY | USD
Favorite

C0805Y472K5RAC7800 4700pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
7,544 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 49.00000 ¥49
10 34.10000 ¥341
100 20.48000 ¥2,048
500 15.35400 ¥7,677
1,000 12.96600 ¥12,966

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-13190-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥9.60775
  • Digi-Reel®  : 399-13190-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,544 - Immediate
  • Unit Price: Digi-Reel®

C0805Y472K5RAC7800

Datasheet
Digi-Key Part Number 399-13190-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805Y472K5RAC7800
Copy  
Description CAP CER 4700PF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4700pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets FF-CAP X7R Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0805Y472K5RAC7800 K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0805Y472K5RACTU.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FF
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.083" L x 0.049" W (2.10mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13190-1