JPY | USD
Favorite

C0805Y223K5RACAUTO 0.022µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
3,722 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54
10 37.80000 ¥378
50 26.48000 ¥1,324
100 22.70000 ¥2,270
500 17.02000 ¥8,510
1,000 14.37300 ¥14,373

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16461-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥12.86050
  • Digi-Reel®  : 399-16461-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,722 - Immediate
  • Unit Price: Digi-Reel®

C0805Y223K5RACAUTO

Datasheet
Digi-Key Part Number 399-16461-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805Y223K5RACAUTO
Copy  
Description CAP CER 0.022UF 50V X7R 0805 AUT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.022µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FF
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (0.98mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16461-1