JPY | USD

C0805Y103K5RACAUTO 10000pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
4,000 12.54075 ¥50,163

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-19482-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,542 - Immediate
  • Unit Price: ¥54.00000
  • Digi-Reel®  : 399-19482-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,542 - Immediate
  • Unit Price: Digi-Reel®

C0805Y103K5RACAUTO

Datasheet
Digi-Key Part Number 399-19482-2-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0805Y103K5RACAUTO
Copy  
Description CAP CER 10000PF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

10000pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FF
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (0.98mm)
Lead Spacing -
Lead Style -
Base Part Number C0805Y
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 399-19482-2