JPY | USD
Favorite

C0805Y102K1RACAUTO 1000pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
2,346 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 57.00000 ¥57
10 39.10000 ¥391
50 27.40000 ¥1,370
100 23.49000 ¥2,349
500 17.61600 ¥8,808
1,000 14.87500 ¥14,875

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16472-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥13.30925
  • Digi-Reel®  : 399-16472-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,346 - Immediate
  • Unit Price: Digi-Reel®

C0805Y102K1RACAUTO

Datasheet
Digi-Key Part Number 399-16472-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0805Y102K1RACAUTO
Copy  
Description CAP CER 1000PF 100V X7R 0805 AUT
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

1000pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FF
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (0.98mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16472-1