JPY | USD
Favorite

C0805X475M4RACAUTO 4.7µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
4,397 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 87.00000 ¥87
10 61.20000 ¥612
100 40.35000 ¥4,035
500 29.89400 ¥14,947
1,000 25.40900 ¥25,409

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15715-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥20.79440
  • Cut Tape (CT)  : 399-15715-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,397 - Immediate
  • Unit Price: ¥87.00000

C0805X475M4RACAUTO

Datasheet
Digi-Key Part Number 399-15715-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805X475M4RACAUTO
Copy  
Description CAP CER 4.7UF 16V X7R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4.7µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15715-6