JPY | USD
Favorite

C0805X475K8RACAUTO 4.7µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
21,284 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 82.00000 ¥82
10 60.20000 ¥602
100 41.26000 ¥4,126
500 32.66800 ¥16,334
1,000 27.51000 ¥27,510

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15707-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥23.92160
  • Cut Tape (CT)  : 399-15707-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,284 - Immediate
  • Unit Price: ¥82.00000

C0805X475K8RACAUTO

Datasheet
Digi-Key Part Number 399-15707-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805X475K8RACAUTO
Copy  
Description CAP CER 4.7UF 10V X7R 0805
Copy  
Manufacturer Standard Lead Time 48 Weeks
Detailed Description

4.7µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15707-6