JPY | USD
Favorite

C0805X471KDRAC7800 470pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
12,972 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 58.00000 ¥58
10 41.00000 ¥410
50 31.04000 ¥1,552
100 27.03000 ¥2,703
500 20.02600 ¥10,013
1,000 17.02300 ¥17,023

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16425-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥14.91280
  • Digi-Reel®  : 399-16425-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,972 - Immediate
  • Unit Price: Digi-Reel®

C0805X471KDRAC7800

Datasheet
Digi-Key Part Number 399-16425-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805X471KDRAC7800
Copy  
Description CAP CER 470PF 1KV X7R 0805 FLEX
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

470pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16425-1