JPY | USD
Favorite

C0805X471K5RACAUTO 470pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
8,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 45.00000 ¥45
10 31.10000 ¥311
50 21.80000 ¥1,090
100 18.69000 ¥1,869
500 14.02400 ¥7,012
1,000 11.84200 ¥11,842

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-19469-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥10.59525
  • Digi-Reel®  : 399-19469-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,000 - Immediate
  • Unit Price: Digi-Reel®

C0805X471K5RACAUTO

Datasheet
Digi-Key Part Number 399-19469-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0805X471K5RACAUTO
Copy  
Description CAP CER 470PF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

470pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (0.98mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-19469-1