JPY | USD
Favorite

C0805X225K8RACAUTO 2.2µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
3,451 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 91.00000 ¥91
10 67.30000 ¥673
100 46.14000 ¥4,614
500 36.53200 ¥18,266
1,000 30.76500 ¥30,765

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-11602-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥25.08000
  • Cut Tape (CT)  : 399-11602-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,451 - Immediate
  • Unit Price: ¥91.00000

C0805X225K8RACAUTO

Datasheet
Digi-Key Part Number 399-11602-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805X225K8RACAUTO
Copy  
Description CAP CER 2.2UF 10V X7R 0805
Copy  
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

2.2µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-11602-6