JPY | USD
Favorite

C0805X222KARACAUTO 2200pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
11,180 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 74.00000 ¥74
10 52.00000 ¥520
100 34.21000 ¥3,421
500 25.33800 ¥12,669
1,000 21.53800 ¥21,538

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16664-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥16.52525
  • Cut Tape (CT)  : 399-16664-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,180 - Immediate
  • Unit Price: ¥74.00000

C0805X222KARACAUTO

Datasheet
Digi-Key Part Number 399-16664-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805X222KARACAUTO
Copy  
Description CAP CER 0805 2.2NF 250V X7R 10%
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2200pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (0.98mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16664-6