JPY | USD
Favorite

C0805X221J5HACAUTO 220pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
4,000 4.51100 ¥18,044
8,000 4.28538 ¥34,283
12,000 4.05983 ¥48,718

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-16872-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,010 - Immediate
  • Unit Price: ¥25.00000
  • Digi-Reel®  : 399-16872-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,010 - Immediate
  • Unit Price: Digi-Reel®

C0805X221J5HACAUTO

Datasheet
Digi-Key Part Number 399-16872-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805X221J5HACAUTO
Copy  
Description CAP CER 0805 220PF 50V ULTRA STA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

220pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X8R HT150C Flex
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, Soft Termination, High Temperature
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (0.98mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 399-16872-2