JPY | USD
Favorite

C0805X184K5RACAUTO 0.18µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
8,537 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 82.00000 ¥82
10 60.60000 ¥606
100 41.58000 ¥4,158
500 32.91800 ¥16,459
1,000 27.71900 ¥27,719

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16465-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥22.59750
  • Cut Tape (CT)  : 399-16465-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,537 - Immediate
  • Unit Price: ¥82.00000

C0805X184K5RACAUTO

Datasheet
Digi-Key Part Number 399-16465-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805X184K5RACAUTO
Copy  
Description CAP CER 0.18UF 50V X7R 0805 AUTO
Copy  
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

0.18µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.18µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16465-6