JPY | USD
Favorite

C0805X103K1GECAUTO 10000pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
7,640 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 44.00000 ¥44
10 30.90000 ¥309
100 18.51000 ¥1,851
500 13.88600 ¥6,943
1,000 11.72800 ¥11,728

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17172-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥8.68950
  • Cut Tape (CT)  : 399-17172-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,640 - Immediate
  • Unit Price: ¥44.00000

C0805X103K1GECAUTO

Datasheet
Digi-Key Part Number 399-17172-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805X103K1GECAUTO
Copy  
Description CAP CER 0805 10NF 100V C0G 10%
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

10000pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ESD SMD Auto C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive, ESD Protection
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17172-6