JPY | USD
Favorite

C0805X101J1GACTU 100pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
3,091 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 45.00000 ¥45
10 31.40000 ¥314
50 21.96000 ¥1,098
100 18.83000 ¥1,883
500 14.12000 ¥7,060
1,000 11.92400 ¥11,924

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-7422-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥9.69850
  • Digi-Reel®  : 399-7422-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,091 - Immediate
  • Unit Price: Digi-Reel®

C0805X101J1GACTU

Datasheet
Digi-Key Part Number 399-7422-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0805X101J1GACTU
Copy  
Description CAP CER 100PF 100V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

100pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7422-1