JPY | USD
Favorite

C0805V223KCRAC7800 0.022µF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
831 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 59.00000 ¥59
10 41.00000 ¥410
100 27.00000 ¥2,700
500 19.99800 ¥9,999
1,000 17.00000 ¥17,000

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-12305-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥15.65080
  • Cut Tape (CT)  : 399-12305-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 831 - Immediate
  • Unit Price: ¥59.00000

C0805V223KCRAC7800

Datasheet
Digi-Key Part Number 399-12305-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805V223KCRAC7800
Copy  
Description CAP CER 0.022UF 500V X7R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.022µF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ArcShield SMD Comm X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage, ArcShield™
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-12305-6