JPY | USD
Favorite

C0805S223K1RAC7800 0.022µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
7,996 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 57.00000 ¥57
10 39.50000 ¥395
100 23.75000 ¥2,375
500 17.80600 ¥8,903
1,000 15.03700 ¥15,037

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-13176-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥11.69900
  • Digi-Reel®  : 399-13176-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,996 - Immediate
  • Unit Price: Digi-Reel®

C0805S223K1RAC7800

Datasheet
Digi-Key Part Number 399-13176-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805S223K1RAC7800
Copy  
Description CAP CER 0.022UF 100V X7R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.022µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets FE-CAP, X7R Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0805S223K1RAC7800 K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0805S223K1RACTU.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FE
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 23

CAP KIT CER 1000PF-4.7UF 1900PCS

KEMET

¥14,113.00000 Details
Additional Resources
Standard Package 1
Other Names 399-13176-1