JPY | USD
Favorite

C0805S104K5RACAUTO 0.1µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
8,945 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 70.00000 ¥70
10 49.50000 ¥495
100 32.65000 ¥3,265
500 24.18200 ¥12,091
1,000 20.55400 ¥20,554

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-6991-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ¥16.01920
  • Cut Tape (CT)  : 399-6991-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,945 - Immediate
  • Unit Price: ¥70.00000

C0805S104K5RACAUTO

Datasheet
Digi-Key Part Number 399-6991-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805S104K5RACAUTO
Copy  
Description CAP CER 0.1UF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets C0805S104K5RACAUTO Spec
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0805S104K5RACAUTO K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0805S104K5RACAUTO.stp
EDA / CAD Models C0805S104K5RACAUTO by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FE
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-6991-6