JPY | USD
Favorite

C0805J104K5RACAUTO 0.1µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
38,675 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 67.00000 ¥67
10 47.60000 ¥476
100 31.32000 ¥3,132
500 23.19800 ¥11,599
1,000 19.71800 ¥19,718

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17644-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 37,500 - Immediate
  • Unit Price: ¥15.36840
  • Digi-Reel®  : 399-17644-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,675 - Immediate
  • Unit Price: Digi-Reel®

C0805J104K5RACAUTO

Datasheet
Digi-Key Part Number 399-17644-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805J104K5RACAUTO
Copy  
Description CAP CER SMD 0805 .1UF 50V X7R 50
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets FO-CAP, X7R Dielectric 16-200 VDC
Mfg CAD Models C0805J104K5RACAUTO.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FO
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17644-1