JPY | USD
Favorite

C0805H680J3GAC7800 68pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
4,670 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 87.00000 ¥87
10 61.80000 ¥618
50 46.76000 ¥2,338
100 40.73000 ¥4,073
500 30.16800 ¥15,084
1,000 25.64300 ¥25,643

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17643-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥22.62675
  • Digi-Reel®  : 399-17643-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,670 - Immediate
  • Unit Price: Digi-Reel®

C0805H680J3GAC7800

Datasheet
Digi-Key Part Number 399-17643-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0805H680J3GAC7800
Copy  
Description CAP CER SMD 0805 68PF 5% COG 25V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

68pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Indust C0G HT200C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 68pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features Low ESL, High Temperature
Ratings -
Applications Downhole
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17643-1