JPY | USD

Price & Procurement
1,767 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 632.00000 ¥632
10 509.80000 ¥5,098
50 438.36000 ¥21,918
100 397.58000 ¥39,758

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-14403-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥295.63600
  • Digi-Reel®  : 399-14403-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,767 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : C0805H223J3GAC7800-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥87.87850

C0805H223J3GACT500

Datasheet
Digi-Key Part Number 399-14403-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0805H223J3GACT500
Copy  
Description CAP CER 0.022UF 25V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

0.022µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Indust C0G HT200C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.022µF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features Low ESL, High Temperature
Ratings -
Applications Downhole
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
Base Part Number C0805H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14403-1